357-084-440-201

Heilind Number:EDA357-084-440-201
Manufacturer:EDAC
Manufacturer Number:357-084-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-440-201

Detailed Description

Upgrade your PCB connections with our 357-084-440-201 Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and row spacing of .2 inches, you can achieve reliable and efficient connectivity. Featuring 84 positions, this connector is perfect for complex circuitry. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your electronic devices.