357-084-440-202

Heilind Number:EDA357-084-440-202
Manufacturer:EDAC
Manufacturer Number:357-084-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-440-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Engineered with precision and quality in mind, this connector boasts a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of copper alloy contacts, offering a total of 84 positions, this connector provides ample connectivity for your circuitry. The .156 inch pitch and .2 inch row spacing allow for easy and secure placement on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in demanding environments. Trust in this connector for efficient board-to-board connections in a wide range of electronic devices.