357-084-440-203

Heilind Number:EDA357-084-440-203
Manufacturer:EDAC
Manufacturer Number:357-084-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-440-203

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector ( 357-084-440-203). Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 84 positions, it provides ample connectivity options for your PCB board. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation a breeze. Trust in the quality and performance of this essential component for seamless communication in your electronic systems.