357-084-440-204

Heilind Number:EDA357-084-440-204
Manufacturer:EDAC
Manufacturer Number:357-084-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-440-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a high amperage rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and peace of mind in various operating environments. With two rows and 84 positions, it provides ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Engineered for convenience, this connector boasts a straight mount orientation for easy installation. From -40 to 105 °C, it maintains steadfast performance, making it ideal for a wide range of industries. Elevate your connectivity solutions with this essential component.