357-084-440-258

Heilind Number:EDA357-084-440-258
Manufacturer:EDAC
Manufacturer Number:357-084-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-440-258

Detailed Description

Introducing our 357-084-440-258 Card Edge Connector, a high-performance solution for your PCB connectivity needs. This sleek black connector is designed for optimal power transmission, with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in any application. Featuring two rows of precision-machined Copper Alloy contacts, it ensures reliable signal transmission with a pitch of .156in and row spacing of .2in. With 84 positions, it provides ample connectivity options for your project. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the quality and performance of this Card Edge Connector for seamless board-to-board connections in your designs. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.