357-084-440-268

Heilind Number:EDA357-084-440-268
Manufacturer:EDAC
Manufacturer Number:357-084-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-440-268

Detailed Description

Introducing our 357-084-440-268 Card Edge Connector, a high-performance solution designed for seamless board-to-board connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually striking but also incredibly durable, meeting stringent safety standards. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for high-density applications. Boasting 84 positions in total, it offers ample connectivity options. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in the 357-084-440-268 for your board-to-board connection needs.