357-084-440-278

Heilind Number:EDA357-084-440-278
Manufacturer:EDAC
Manufacturer Number:357-084-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-440-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the evolving connectivity needs of electronic devices. This sleek and durable connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring both impact resistance and fire safety. With two rows of copper alloy contacts, offering a total of 84 positions, this connector facilitates seamless data transmission with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation offers easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industrial and commercial applications. Trust in its reliable performance and robust construction for all your board-to-board PCB connection needs.