357-084-442-202

Heilind Number:EDA357-084-442-202
Manufacturer:EDAC
Manufacturer Number:357-084-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-442-202

Detailed Description

Introducing our 357-084-442-202 Card Edge Connector, a essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts offering a total of 84 positions, it allows for high-density connectivity with a pitch of .156 inches. The straight mount orientation and .2 inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C and capable of handling up to 5A, this connector is perfect for a wide range of applications. Trust in its quality and performance for all your PCB connectivity needs.