357-084-442-203

Heilind Number:EDA357-084-442-203
Manufacturer:EDAC
Manufacturer Number:357-084-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-442-203

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this connector features dual rows for enhanced connectivity, housing made of UL 94V-0 Thermoplastic Polyester for durability, and copper alloy contacts for optimal conductivity. With a generous pitch of .156 inches and 84 positions, it offers ample room for multiple connections. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for a wide range of applications, this black connector is a must-have for any electronic project in need of secure and efficient PCB connections.