357-084-442-204

Heilind Number:EDA357-084-442-204
Manufacturer:EDAC
Manufacturer Number:357-084-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-442-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of modern electronics. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. The two-row design, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration on PCBs. With 84 positions and copper alloy contacts, it guarantees secure and efficient data transmission. Engineered for versatility, the connector can be mounted straight for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in various applications. Trust in this essential component for seamless connectivity in your projects.