357-084-442-207

Heilind Number:EDA357-084-442-207
Manufacturer:EDAC
Manufacturer Number:357-084-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-442-207

Detailed Description

Introducing our 357-084-442-207 Card Edge Connector, a cutting-edge solution for seamless board-to-board connections. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a robust housing made of UL 94V-0 Thermoplastic Polyester ensuring durability and safety. With two rows of 84 copper alloy contacts, it offers reliable connectivity at a pitch of .156 inches and a row spacing of .2 inches. Rated for 5A of power, this connector is suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Trust in this high-quality connector for your PCB assembly needs.