357-084-442-208

Heilind Number:EDA357-084-442-208
Manufacturer:EDAC
Manufacturer Number:357-084-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-442-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector ( 357-084-442-208). Designed for optimum performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a maximum amperage of 5A, it provides efficient power transmission. Its 2-row configuration and 84 positions offer ample connectivity options, while the copper alloy contacts ensure stable and low-resistance connections. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its straight mount orientation for a secure and stable connection. Elevate your device's performance with this essential component from our extensive range of PCB connectors.