357-084-442-258

Heilind Number:EDA357-084-442-258
Manufacturer:EDAC
Manufacturer Number:357-084-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-442-258

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, each with 84 positions, it offers exceptional connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure mating. Designed for straight mount orientation, it guarantees a stable connection every time. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in its 5A amperage rating and exceptional performance, making it an essential component in any electronic setup. Elevate your connectivity game with our Card Edge Connector.