357-084-442-268

Heilind Number:EDA357-084-442-268
Manufacturer:EDAC
Manufacturer Number:357-084-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-442-268

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Engineered for high performance, this connector features a sleek black design and durable construction with UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each capable of handling up to 5A of current, it ensures reliable power and signal transmission. The precise .156-inch pitch and .2-inch row spacing, along with 84 positions, guarantee optimal connectivity in any application. Designed for straight mounting orientation, it offers easy installation and a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of environments. Trust in its quality and efficiency for all your PCB connectivity needs.