357-084-455-201

Heilind Number:EDA357-084-455-201
Manufacturer:EDAC
Manufacturer Number:357-084-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-455-201

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic applications. This high-performance connector features two rows of 84 positions, ensuring efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in harsh environments. Crafted with Copper Alloy contacts, it provides excellent conductivity, while its straight mount orientation facilitates easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is reliable and efficient in demanding conditions. Trust in our Card Edge Connector for reliable and high-speed PCB connections in your electronic designs.