357-084-455-202

Heilind Number:EDA357-084-455-202
Manufacturer:EDAC
Manufacturer Number:357-084-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-455-202

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With two rows of copper alloy contacts, each meticulously spaced at .156 inches pitch and .2 inches row spacing, this connector offers a total of 84 positions for optimal connectivity. Capable of handling up to 5A of current, it guarantees robust performance in various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this meticulously engineered connector for flawless PCB interconnections, whether in industrial machinery, telecommunications equipment, or consumer electronics.