357-084-455-203

Heilind Number:EDA357-084-455-203
Manufacturer:EDAC
Manufacturer Number:357-084-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-455-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your printed circuit board assemblies. This sleek and durable connector boasts a sleek black finish, adding a touch of sophistication to your electronic devices. Its robust housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With two rows of 84 positions each, this connector offers ample connectivity for your PCBs. The contact material, made of Copper Alloy, guarantees excellent conductivity for uninterrupted signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in the quality and performance of our Card Edge Connector to elevate your PCB designs to the next level.