357-084-455-204

Heilind Number:EDA357-084-455-204
Manufacturer:EDAC
Manufacturer Number:357-084-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-455-204

Detailed Description

Introducing our high-performance Card Edge Connector, engineered to deliver seamless board-to-board connectivity in a variety of applications. Designed with precision and durability in mind, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The copper alloy contact material guarantees optimal conductivity, while its two rows and 84 positions offer ample connection options. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for use in demanding environments. Trust in the superior quality of this connector for all your PCB connectivity needs.