357-084-455-258

Heilind Number:EDA357-084-455-258
Manufacturer:EDAC
Manufacturer Number:357-084-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-455-258

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. This sleek black connector, featuring two rows of 84 positions, is a powerhouse of performance with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and conductivity in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the field of electronics. Trust in its straight mount orientation for easy installation and optimal space utilization. Elevate your connectivity game with this essential component, a true standout in the realm of PCB connectors.