357-084-455-278

Heilind Number:EDA357-084-455-278
Manufacturer:EDAC
Manufacturer Number:357-084-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-455-278

Detailed Description

Upgrade your PCB connectivity with our 357-084-455-278 Card Edge Connector. Designed for high-performance applications, this black connector features two rows of 84 positions each, providing ample connectivity for your circuit boards. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and durable connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The connector is rated for 5A, making it suitable for a wide range of devices. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in this connector for efficient and secure board-to-board connections.