357-084-456-202

Heilind Number:EDA357-084-456-202
Manufacturer:EDAC
Manufacturer Number:357-084-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-456-202

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, offering unparalleled performance and durability. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for superior heat resistance. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable power transmission at 5A. Boasting 84 positions with a row spacing of .2 inches, it provides ample connectivity for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your electronic setups with this essential component.