357-084-456-203

Heilind Number:EDA357-084-456-203
Manufacturer:EDAC
Manufacturer Number:357-084-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-456-203

Detailed Description

Introducing our Card Edge Connector 357-084-456-203, a crucial component for seamless board-to-board PCB connectivity. This sleek black connector, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety in operation. With two rows of precisely engineered Copper Alloy contacts, it ensures reliable signal transmission at a low amperage of 5A. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector accommodates 84 positions with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in this high-quality connector for efficient and secure PCB connections in your electronic applications. Welcome to the future of connectivity.