357-084-456-204

Heilind Number:EDA357-084-456-204
Manufacturer:EDAC
Manufacturer Number:357-084-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-456-204

Detailed Description

Introducing our high-performance Card Edge Connector, 357-084-456-204. Designed for seamless integration in PCB assemblies, this connector ensures reliable power and signal transmission with a maximum amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and spacing of .2 inches, it offers exceptional connectivity for up to 84 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this Card Edge Connector for optimal connectivity in your projects.