357-084-456-207

Heilind Number:EDA357-084-456-207
Manufacturer:EDAC
Manufacturer Number:357-084-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-456-207

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless board-to-board PCB connections in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 certified Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, each offering a reliable amperage of 5 A, it guarantees efficient power transmission. The precisely spaced .156-inch pitch and .2-inch row spacing, along with 84 positions, allow for precise and secure mating. Engineered for optimal performance in a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component to elevate the connectivity and functionality of your electronic devices.