357-084-456-208

Heilind Number:EDA357-084-456-208
Manufacturer:EDAC
Manufacturer Number:357-084-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-456-208

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic devices. Featuring a sleek black design, this connector is not only visually appealing but also highly functional. With a robust amperage rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This two-row connector with 84 positions offers ample connectivity options. Crafted from high-quality copper alloy, the contacts ensure optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in the quality and performance of our Card Edge Connector for seamless and efficient PCB connections.