357-084-456-258

Heilind Number:EDA357-084-456-258
Manufacturer:EDAC
Manufacturer Number:357-084-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-456-258

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector, SKU 357-084-456-258. Designed for optimal power transmission, this connector boasts a 5A amperage rating, ensuring reliable performance in any application. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers durability but also adds a touch of sophistication to your setup. With two rows of contacts featuring Copper Alloy construction, it guarantees secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing, along with 84 positions, provide ample connectivity options. Whether you need straight or right-angle mounting, this connector accommodates your preferences seamlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this essential component for your PCB connectivity needs.