357-084-456-268

Heilind Number:EDA357-084-456-268
Manufacturer:EDAC
Manufacturer Number:357-084-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-456-268

Detailed Description

Introducing our Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connections. With its sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also ensures safety in operation. Featuring two rows of copper alloy contacts, it provides reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. With a total of 84 positions, this connector caters to a wide range of applications. Its straight mount orientation makes installation a breeze. Rated for an operating temperature range of -40 to 105°C, it guarantees reliable performance even in harsh environmental conditions. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.