357-084-456-278

Heilind Number:EDA357-084-456-278
Manufacturer:EDAC
Manufacturer Number:357-084-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-456-278

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-084-456-278. Designed for seamless board-to-board connectivity, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of precision-crafted copper alloy contacts, each capable of handling up to 5A of power, this connector ensures reliable performance in even the most demanding applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers effortless installation and secure connections. With 84 positions available, it provides ample connectivity options for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in the 357-084-456-278 for efficient and dependable board-level connectivity in any project.