357-084-458-201

Heilind Number:EDA357-084-458-201
Manufacturer:EDAC
Manufacturer Number:357-084-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-458-201

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, SKU 357-084-458-201. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 84 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation facilitates easy installation, while a pitch of .156 inches and row spacing of .2 inches allow for precise connections. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your PCB connections with this high-quality Card Edge Connector, a must-have in your electronic components inventory.