357-084-458-202

Heilind Number:EDA357-084-458-202
Manufacturer:EDAC
Manufacturer Number:357-084-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-458-202

Detailed Description

Introducing our 357-084-458-202 Card Edge Connector, a sleek and reliable solution for connecting circuit boards. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of copper alloy contacts, it offers a high amperage of 5 A and 84 positions for seamless connectivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Its right-angle mount orientation provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and efficiency of our Card Edge Connector for your connectivity needs.