357-084-458-203

Heilind Number:EDA357-084-458-203
Manufacturer:EDAC
Manufacturer Number:357-084-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-458-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. With a sleek black finish, this connector not only offers a visually appealing touch but also delivers exceptional functionality. Engineered for reliability, it boasts a current rating of 5A, making it suitable for a wide range of applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety compliance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it provides ample connectivity with precision. With a total of 84 positions, this connector offers ample room for your PCB connections. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your electronic designs.