357-084-458-204

Heilind Number:EDA357-084-458-204
Manufacturer:EDAC
Manufacturer Number:357-084-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-458-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic systems. With a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also meets stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 84 positions, it ensures secure and efficient data transmission. The right-angle mount orientation allows for easy integration into PCB assemblies. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for demanding industrial and commercial applications. Trust in its durability and precision to power your next project with confidence.