357-084-458-208

Heilind Number:EDA357-084-458-208
Manufacturer:EDAC
Manufacturer Number:357-084-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-458-208

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it allows for efficient data transmission. Boasting 84 positions, it offers ample connectivity options for your PCB projects. The right-angle mount orientation simplifies installation, while its 5A amperage rating guarantees reliable power delivery. Whether in industrial or commercial settings, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its superior quality and precision engineering for all your connectivity needs.