357-084-458-212

Heilind Number:EDA357-084-458-212
Manufacturer:EDAC
Manufacturer Number:357-084-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-458-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and 84 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and efficient PCB connections. Its right-angle mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries such as automotive, aerospace, and telecommunications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs.