357-084-458-268

Heilind Number:EDA357-084-458-268
Manufacturer:EDAC
Manufacturer Number:357-084-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-458-268

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your PCB assemblies. Crafted with precision and durability in mind, this essential component boasts a sleek black finish and is capable of supporting up to 5A of power transmission. Engineered with a UL 94V-0 Thermoplastic Polyester housing, it offers unparalleled safety and reliability, even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it ensures efficient signal transfer across all 84 positions. Its right-angle mount orientation allows for easy and space-saving installation. With an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in a wide range of applications. Trust in our Card Edge Connector to deliver superior connectivity solutions for your PCB designs.