357-084-458-278

Heilind Number:EDA357-084-458-278
Manufacturer:EDAC
Manufacturer Number:357-084-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-458-278

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector ensures reliable power transmission with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers 84 positions for optimal signal transfer. The right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this essential component for high-quality and stable board-to-board connections in your electronic assemblies. Elevate your design with our innovative Card Edge Connector.