357-084-459-201

Heilind Number:EDA357-084-459-201
Manufacturer:EDAC
Manufacturer Number:357-084-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-459-201

Detailed Description

Enhance connectivity within your PCB systems with our 357-084-459-201 Card Edge Connector. Designed for reliable performance, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in operation. With two rows of copper alloy contacts, each capable of handling up to 5A of current, this connector offers seamless power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 84 positions accommodate multiple connections. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in our high-quality product to streamline your board-to-board connections efficiently.