357-084-459-202

Heilind Number:EDA357-084-459-202
Manufacturer:EDAC
Manufacturer Number:357-084-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-459-202

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board connectivity in electronic applications. This essential component, featuring a sleek black finish, ensures both durability and visual appeal. With a current rating of 5 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers superior fire resistance for enhanced safety. The connector's two rows of contacts, made from high-quality Copper Alloy, provide 84 positions with a precise pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in this Card Edge Connector for a seamless and efficient board-to-board connection solution.