357-084-459-204

Heilind Number:EDA357-084-459-204
Manufacturer:EDAC
Manufacturer Number:357-084-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-459-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a dual-row configuration and 84 positions, it offers ample connectivity options. The contact material is precision-engineered Copper Alloy, guaranteeing optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Its right-angle mount orientation adds versatility to your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical electronic systems. Upgrade to our Card Edge Connector and experience seamless connectivity like never before.