357-084-459-208

Heilind Number:EDA357-084-459-208
Manufacturer:EDAC
Manufacturer Number:357-084-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-459-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in various electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, this connector offers exceptional conductivity and power transmission. The .156-inch pitch and .2-inch row spacing, along with 84 positions, provide ample connectivity options while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Trust in its quality and performance to elevate the efficiency of your electronic systems.