357-084-459-268

Heilind Number:EDA357-084-459-268
Manufacturer:EDAC
Manufacturer Number:357-084-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-459-268

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector ( 357-084-459-268). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each meticulously spaced at a pitch of .156 inches, you can achieve reliable and efficient power transmission at a maximum amperage of 5 A. The 84 available positions allow for versatile connection options, while the right-angle mount orientation saves space and facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our Card Edge Connector for exceptional performance and connectivity in your PCB designs.