357-084-459-278

Heilind Number:EDA357-084-459-278
Manufacturer:EDAC
Manufacturer Number:357-084-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-459-278

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also built to last, with a housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned precisely at .156-inch pitch, it ensures reliable and efficient connectivity. The right-angle mounting orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for a variety of environments. With 84 positions available, this connector offers ample connectivity options for your PCB projects. Trust in its 5A amperage rating and impeccable craftsmanship to meet your high-performance standards. Elevate your connectivity game with this essential component.