357-084-460-201

Heilind Number:EDA357-084-460-201
Manufacturer:EDAC
Manufacturer Number:357-084-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-460-201

Detailed Description

Upgrade your PCB connectivity with our 357-084-460-201 Card Edge Connector. Designed for high performance and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it delivers reliable power transmission up to 5 A. The .156-inch pitch and .2-inch row spacing ensure precise and secure mating with your PCB. Offering 84 positions, this connector is perfect for complex board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Trust in this connector for seamless and efficient connectivity in your electronic designs.