357-084-460-202

Heilind Number:EDA357-084-460-202
Manufacturer:EDAC
Manufacturer Number:357-084-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-460-202

Detailed Description

Introducing our 357-084-460-202 Card Edge Connector, the essential component for seamless board-to-board connectivity. Designed for high-performance applications, this connector features 84 positions across two rows, ensuring reliable and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability and exceptional conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for diverse environments. Its sleek black color adds a touch of sophistication to any PCB assembly. Trust in the quality and reliability of our Card Edge Connector for your connectivity needs.