357-084-460-204

Heilind Number:EDA357-084-460-204
Manufacturer:EDAC
Manufacturer Number:357-084-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-460-204

Detailed Description

Introducing our 357-084-460-204 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. With a pitch of .156 inches and two rows of 84 positions, this connector offers high-density connectivity in a compact design. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in harsh operating conditions, with an impressive temperature range of -40 to 105°C. The Copper Alloy contacts provide superior conductivity, while the black housing adds a touch of sophistication to your PCB layout. Whether for industrial machinery or consumer electronics, this connector guarantees secure and efficient power transmission at an amperage of 5A. Trust in its straight mount orientation for easy installation and dependable performance. Upgrade your connectivity with the 357-084-460-204 Card Edge Connector.