357-084-460-258

Heilind Number:EDA357-084-460-258
Manufacturer:EDAC
Manufacturer Number:357-084-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-460-258

Detailed Description

Experience seamless connectivity with our 357-084-460-258 Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 5A amperage and is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each positioned precisely at a .156 inch pitch and .2 inch row spacing, you can trust in reliable and efficient data transmission. Boasting 84 positions, this connector ensures ample connectivity for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component in the Board To Board PCB Connectors category.