357-084-460-268

Heilind Number:EDA357-084-460-268
Manufacturer:EDAC
Manufacturer Number:357-084-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-460-268

Detailed Description

Upgrade your PCB connectivity with our 357-084-460-268 Card Edge Connector in sleek black. Designed for optimal performance, this connector features 84 positions across 2 rows, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient board-to-board connections. Its straight mount orientation simplifies installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our high-quality connector to meet your connectivity needs with precision and durability. Elevate your PCB design with the 357-084-460-268.