357-084-460-278

Heilind Number:EDA357-084-460-278
Manufacturer:EDAC
Manufacturer Number:357-084-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-460-278

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features two rows of high-quality copper alloy contacts, ensuring reliable power transmission up to 5A. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration on your PCB. This straight-mount connector boasts 84 positions, accommodating multiple connections with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Upgrade your device's connectivity with this essential component, available now in our extensive range of PCB connectors.