357-084-500-201

Heilind Number:EDA357-084-500-201
Manufacturer:EDAC
Manufacturer Number:357-084-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-500-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-500-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it's not just visually striking but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and reliable connections. Offering 84 positions, this connector is perfect for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and easy to use. Upgrade your connectivity solutions with this essential component.