357-084-500-207

Heilind Number:EDA357-084-500-207
Manufacturer:EDAC
Manufacturer Number:357-084-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-500-207

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for reliable performance, it features two rows of 84 positions, ideal for secure board-to-board PCB connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity in use. Copper Alloy contacts guarantee efficient signal transmission, while its .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs.